357-070-520-268

Heilind Number:EDA357-070-520-268
Manufacturer:EDAC
Manufacturer Number:357-070-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 70 positions cater to a variety of connection needs. Engineered for optimal functionality, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device with this top-of-the-line connector, a must-have for any PCB assembly project.