357-070-522-202

Heilind Number:EDA357-070-522-202
Manufacturer:EDAC
Manufacturer Number:357-070-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-522-202

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of contacts crafted from Copper Alloy, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Boasting 70 positions, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.