357-070-522-207

Heilind Number:EDA357-070-522-207
Manufacturer:EDAC
Manufacturer Number:357-070-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-522-207

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers precise and secure connections. With a total of 70 positions, it provides ample room for complex board-to-board configurations. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees suitability for a variety of applications. Trust in this essential component for your connectivity needs.