357-070-522-278

Heilind Number:EDA357-070-522-278
Manufacturer:EDAC
Manufacturer Number:357-070-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-522-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable performance even in demanding environments. With two rows of 70 copper alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various applications. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Trust in our high-quality connector for dependable performance in your electronic projects.