357-070-524-203

Heilind Number:EDA357-070-524-203
Manufacturer:EDAC
Manufacturer Number:357-070-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-524-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Its 70 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to meet your connectivity needs effortlessly.