357-070-524-212

Heilind Number:EDA357-070-524-212
Manufacturer:EDAC
Manufacturer Number:357-070-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of 70 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for demanding applications, this connector is a crucial component for efficient board-to-board connections.