357-070-540-204

Heilind Number:EDA357-070-540-204
Manufacturer:EDAC
Manufacturer Number:357-070-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-540-204

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it offers efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting two rows and 70 positions, it provides ample space for multiple connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation simplifies setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Trust in this connector for secure and durable board-to-board connections in your projects.