357-070-540-207

Heilind Number:EDA357-070-540-207
Manufacturer:EDAC
Manufacturer Number:357-070-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-540-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of precisely engineered copper alloy contacts, it offers excellent conductivity and stability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 70 positions for versatile connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Perfect for demanding applications in the electronics industry, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.