357-070-540-212

Heilind Number:EDA357-070-540-212
Manufacturer:EDAC
Manufacturer Number:357-070-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-540-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution perfect for seamless board-to-board connections. Crafted with precision, this connector boasts a striking black hue and is designed for high performance, offering a current rating of 5 A. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures unparalleled safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates efficient data transfer across 70 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB connectivity with this essential component.