357-070-540-258

Heilind Number:EDA357-070-540-258
Manufacturer:EDAC
Manufacturer Number:357-070-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-540-258

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for ultimate durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting 70 positions and a straight mount orientation, it ensures effortless installation for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.