357-070-542-203

Heilind Number:EDA357-070-542-203
Manufacturer:EDAC
Manufacturer Number:357-070-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a double-row configuration with 70 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment. The copper alloy contact material and .156-inch pitch deliver efficient power transfer, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a straight mount orientation and .2-inch row spacing, this connector offers easy and secure installation for your connectivity needs. Upgrade your setup with this essential component for seamless board-to-board connections.