357-070-542-204

Heilind Number:EDA357-070-542-204
Manufacturer:EDAC
Manufacturer Number:357-070-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-204

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The 70 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy installation in various configurations. Operating flawlessly even in extreme conditions, it maintains functionality in temperatures ranging from -40 to 105 °C. Perfect for applications requiring precision and durability, this connector is a must-have in any electronic setup.