357-070-542-207

Heilind Number:EDA357-070-542-207
Manufacturer:EDAC
Manufacturer Number:357-070-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it ensures a secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its 70 positions cater to versatile connectivity needs. Engineered for seamless integration, its straight mount orientation simplifies installation. Operable in extreme environments, it boasts a wide temperature range of -40 to 105 °C. Trust in this connector for seamless and dependable board-to-board connections in your electronic applications.