357-070-542-208

Heilind Number:EDA357-070-542-208
Manufacturer:EDAC
Manufacturer Number:357-070-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-208

Detailed Description

Enhance your circuit board connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, with a total of 70 positions for versatile connectivity options. Perfect for straight mount orientations, it guarantees a secure and stable connection in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in your electronic setup. Trust in its quality and performance to streamline your board-to-board connections effortlessly.