357-070-542-212

Heilind Number:EDA357-070-542-212
Manufacturer:EDAC
Manufacturer Number:357-070-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-212

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise positioning, accommodating a total of 70 positions. Built for versatility, this connector supports straight mounting orientation, making it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability in diverse environments. Elevate your electronic projects with this essential component.