357-070-542-258

Heilind Number:EDA357-070-542-258
Manufacturer:EDAC
Manufacturer Number:357-070-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-258

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contact points made from high-quality Copper Alloy, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts, accommodating up to 70 positions for versatile connectivity options. Perfect for professional setups, the connector offers a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of diverse applications with ease. Elevate your connection game with this essential component, a must-have in any tech enthusiast's toolkit.