357-070-542-278

Heilind Number:EDA357-070-542-278
Manufacturer:EDAC
Manufacturer Number:357-070-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-542-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts and a .156-inch pitch, it ensures secure and efficient signal transmission. With 70 positions, it provides ample connectivity options while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your setup with this essential component in the world of PCB connectors.