357-070-555-258

Heilind Number:EDA357-070-555-258
Manufacturer:EDAC
Manufacturer Number:357-070-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-555-258

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With two rows and 70 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.