357-070-555-278

Heilind Number:EDA357-070-555-278
Manufacturer:EDAC
Manufacturer Number:357-070-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-555-278

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for optimal performance, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage of 5 A, perfect for power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration into your PCB setup. With 70 positions available, you can easily connect multiple components with precision. The straight mount orientation adds to its versatility, while its operating temperature range of -40 to 105 °C guarantees consistent functionality, even in challenging environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.