357-070-556-201

Heilind Number:EDA357-070-556-201
Manufacturer:EDAC
Manufacturer Number:357-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both strength and aesthetics. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it provides precise and secure connections for up to 70 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees efficiency in various environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.