357-070-556-202

Heilind Number:EDA357-070-556-202
Manufacturer:EDAC
Manufacturer Number:357-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-202

Detailed Description

Enhance connectivity with our versatile Card Edge Connector in sleek black. Designed for high performance, it features two rows of durable Copper Alloy contacts, ensuring secure and reliable connections. With a pitch of .156 inches and 70 positions, it offers ample flexibility for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and durability, even in harsh environments. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, while the wide operating temperature range of -40 to 105°C ensures reliable performance in all conditions. Upgrade your connectivity solutions with this essential component.