357-070-556-208

Heilind Number:EDA357-070-556-208
Manufacturer:EDAC
Manufacturer Number:357-070-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-208

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is engineered to handle up to 5 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in any application. With two rows and a total of 70 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees secure and efficient data transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connector for top-tier quality and seamless connectivity in your projects.