357-070-556-212

Heilind Number:EDA357-070-556-212
Manufacturer:EDAC
Manufacturer Number:357-070-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-212

Detailed Description

Enhance connectivity in your PCB assembly with this dual-row Card Edge Connector. Designed for seamless integration, it features 70 positions with a pitch of .156 inches, ensuring reliable contact in your electronic devices. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing longevity and signal integrity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality connector for efficient board-to-board connections in your projects.