357-070-556-258

Heilind Number:EDA357-070-556-258
Manufacturer:EDAC
Manufacturer Number:357-070-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 70 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating supports efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in this connector for secure and stable board-to-board connections in your electronic devices.