357-070-556-268

Heilind Number:EDA357-070-556-268
Manufacturer:EDAC
Manufacturer Number:357-070-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style in your electronic setups. With a double-row configuration and 70 positions, it offers ample space for your connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional technician or a DIY enthusiast, this connector is a must-have in your toolkit for efficient board-to-board PCB connections. Elevate your projects with this essential component and experience seamless connectivity like never before.