357-070-558-202

Heilind Number:EDA357-070-558-202
Manufacturer:EDAC
Manufacturer Number:357-070-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-558-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate 70 positions for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of connectors for more essential components.