357-070-558-278

Heilind Number:EDA357-070-558-278
Manufacturer:EDAC
Manufacturer Number:357-070-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-558-278

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 70 positions cater to diverse connection needs. Its Right Angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable functionality in various conditions. Trust in this essential component for seamless board-to-board connectivity in your projects.