357-070-559-208

Heilind Number:EDA357-070-559-208
Manufacturer:EDAC
Manufacturer Number:357-070-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-559-208

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 70 positions, it offers ample space for seamless integration. Crafted with copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for your connectivity needs.