357-070-559-212

Heilind Number:EDA357-070-559-212
Manufacturer:EDAC
Manufacturer Number:357-070-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-559-212

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in demanding environments. Featuring two rows of 70 positions, with copper alloy contacts for secure connections, this connector is designed for efficient PCB-to-PCB linking. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise mating. Its right-angle mount orientation allows for space-saving installation, while a 5A amperage rating and operating temperature range of -40 to 105°C guarantee optimal functionality. Elevate your connectivity solutions with this essential component.