357-070-559-268

Heilind Number:EDA357-070-559-268
Manufacturer:EDAC
Manufacturer Number:357-070-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it features two rows of 70 positions each, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durable and safe operation, even in challenging environments. Crafted with Copper Alloy contacts, it offers reliable conductivity with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB designs with this essential component.