357-070-560-202

Heilind Number:EDA357-070-560-202
Manufacturer:EDAC
Manufacturer Number:357-070-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 70 positions for reliable contact. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity even in harsh conditions. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connections in your next project.