357-070-560-207

Heilind Number:EDA357-070-560-207
Manufacturer:EDAC
Manufacturer Number:357-070-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic systems. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 70 positions, this connector ensures efficient data transmission. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component.