357-070-560-208

Heilind Number:EDA357-070-560-208
Manufacturer:EDAC
Manufacturer Number:357-070-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-560-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for flexible positioning on your board. With 70 positions available, you'll have plenty of room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.