357-070-560-212

Heilind Number:EDA357-070-560-212
Manufacturer:EDAC
Manufacturer Number:357-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-560-212

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and efficiency. Featuring two rows and 70 positions with a .156-inch pitch, it offers seamless connectivity. Designed for straight mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. Explore our wide range of PCB connectors for seamless board-to-board connections.