357-072-400-202

Heilind Number:EDA357-072-400-202
Manufacturer:EDAC
Manufacturer Number:357-072-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-202

Detailed Description

Introducing our 357-072-400-202 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering 72 positions at a pitch of .156 inches, it allows for efficient data transmission with a maximum amperage of 5A. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this connector to deliver optimal connectivity in your electronic systems.