357-072-400-208

Heilind Number:EDA357-072-400-208
Manufacturer:EDAC
Manufacturer Number:357-072-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-072-400-208. Designed for reliability, this connector features two rows of 72 positions, allowing for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection, while the copper alloy contacts ensure efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to streamline your assembly process. Elevate your connectivity game with this essential component, available now in our Products category.