357-072-400-212

Heilind Number:EDA357-072-400-212
Manufacturer:EDAC
Manufacturer Number:357-072-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, 357-072-400-212. Designed for efficiency and durability, this black connector features a 5A amperage capacity, making it suitable for power and signal transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 72 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your devices with this essential component for seamless and reliable performance.