357-072-400-258

Heilind Number:EDA357-072-400-258
Manufacturer:EDAC
Manufacturer Number:357-072-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-258

Detailed Description

Introducing our 357-072-400-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring both safety and longevity. With two rows of 72 positions each, it offers high connectivity potential in a compact .156-inch pitch design. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in this connector for efficient and secure electronic connections in various applications.