357-072-400-268

Heilind Number:EDA357-072-400-268
Manufacturer:EDAC
Manufacturer Number:357-072-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-268

Detailed Description

Introducing our 357-072-400-268 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in harsh environments. With two rows of precision-machined Copper Alloy contacts, each boasting a 5 A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 72 positions with utmost precision, facilitating seamless data and signal transfer. Engineered for easy integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Explore our wide range of connectors under the Products section to find the perfect fit for your application.