357-072-400-278

Heilind Number:EDA357-072-400-278
Manufacturer:EDAC
Manufacturer Number:357-072-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-400-278

Detailed Description

Enhance your PCB connectivity with our 357-072-400-278 Card Edge Connector. Designed for reliable and efficient performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Boasting 72 positions and a straight mount orientation, it provides ample room for your circuit board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your circuit board assembly with this essential component, available in our comprehensive range of PCB connectors.