357-072-420-201

Heilind Number:EDA357-072-420-201
Manufacturer:EDAC
Manufacturer Number:357-072-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 72 copper alloy contacts, each meticulously engineered for optimal conductivity, it guarantees efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial environments. Trust in its superior quality and performance to elevate your PCB connectivity to the next level.