357-072-420-202

Heilind Number:EDA357-072-420-202
Manufacturer:EDAC
Manufacturer Number:357-072-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-072-420-202. This sleek and durable connector, in a stylish black finish, is designed to meet your demanding power needs, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in harsh environments. With two rows of 72 contact positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure connections. Its straight mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade to our Card Edge Connector and experience superior performance and reliability in your PCB connections.