357-072-420-203

Heilind Number:EDA357-072-420-203
Manufacturer:EDAC
Manufacturer Number:357-072-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity with unrivaled precision and reliability. Engineered with a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees optimal performance even in the most demanding environments. With a double row configuration and 72 positions, it offers ample connectivity options for your applications. Each contact is meticulously crafted from high-quality Copper Alloy, ensuring efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is the perfect choice for mission-critical systems. Trust in its robust construction and impeccable functionality to elevate your PCB connectivity solutions.