357-072-420-207

Heilind Number:EDA357-072-420-207
Manufacturer:EDAC
Manufacturer Number:357-072-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-207

Detailed Description

Introducing our 357-072-420-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also built to last, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows of 72 copper alloy contacts, each capable of handling up to 5 A of current, this connector provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.