357-072-420-208

Heilind Number:EDA357-072-420-208
Manufacturer:EDAC
Manufacturer Number:357-072-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Designed with precision and durability in mind, this connector boasts a sleek black finish that not only looks sleek but also ensures efficient signal transmission. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, you can achieve seamless data transfer across 72 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in both extreme cold and hot conditions. Trust in this Card Edge Connector for optimal connectivity in your PCB applications.