357-072-420-258

Heilind Number:EDA357-072-420-258
Manufacturer:EDAC
Manufacturer Number:357-072-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-258

Detailed Description

Enhance the connectivity of your PCBs with our Card Edge Connector, SKU 357-072-420-258. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 72 copper alloy contacts, it offers a high amperage of 5 A, making it ideal for a wide range of electronic applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector guarantees seamless and efficient board-to-board connections. Upgrade your connectivity solutions today with this essential component.