357-072-420-268

Heilind Number:EDA357-072-420-268
Manufacturer:EDAC
Manufacturer Number:357-072-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, 357-072-420-268. Designed for high-performance applications, this connector ensures reliable power and data transmission with a maximum amperage of 5A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. With 72 positions available, you have ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this black Card Edge Connector for optimal performance in your electronic assemblies.