357-072-420-278

Heilind Number:EDA357-072-420-278
Manufacturer:EDAC
Manufacturer Number:357-072-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-420-278

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. This essential component boasts a sleek black design, constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material for optimal durability. Featuring two rows of 72 contacts made from Copper Alloy, this connector ensures reliable and efficient power transmission with a low amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it guarantees easy installation in any electronic device. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our cutting-edge technology to elevate your PCB connectivity solutions.