357-072-422-201

Heilind Number:EDA357-072-422-201
Manufacturer:EDAC
Manufacturer Number:357-072-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable and efficient board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures seamless connectivity with precision. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in the quality and versatility of this connector to meet your connectivity needs seamlessly.