357-072-422-202

Heilind Number:EDA357-072-422-202
Manufacturer:EDAC
Manufacturer Number:357-072-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-202

Detailed Description

Introducing our Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts, it offers a total of 72 positions with a pitch of .156 inches, perfect for secure and seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Trust in the quality and precision of our Card Edge Connector to streamline your electronic projects with ease.